Part Details for UPR35-6B by L-com Inc
Overview of UPR35-6B by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPR35-6B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H0862
|
Newark | Rack Panel, Universal, Steel, Accessory Type:Rack Panel, For Use With:Enclosures, Product Range:- Rohs Compliant: Yes |L-Com UPR35-6B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$65.0500 | Buy Now |
DISTI #
5073-UPR35-6B-ND
|
DigiKey | 3.5""X19"" UNIV PANEL BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bag |
13 In Stock |
|
$46.9752 / $56.5100 | Buy Now |
DISTI #
70126620
|
RS | 3.5" x 19" Universal Master Rack Panel, Black | L-com UPR35-6B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$52.9900 | Buy Now |
|
Onlinecomponents.com | 3.5""X19"" UNIV PANEL BLACK |
17 In Stock |
|
$46.5000 / $61.5600 | Buy Now |
DISTI #
UPR35-6B
|
L-com US | L-com's Universal Master Rack Panel System offers installers the ability to customize their installation with different connections within a single rack panel. The USP Universal Series Sub-Panels can save time, money and rack space. The Master Rack Panel features six punched rectangular openings that will accept any of the numerous USP Sub-Panels that L-com offers. Optional cable management bracket PR-CMB available (sold separately) Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 850 |
|
$41.8600 / $52.9900 | Buy Now |
|
Master Electronics | 3.5""X19"" UNIV PANEL BLACK |
17 In Stock |
|
$46.5000 / $61.5600 | Buy Now |