Part Details for UPR-A-KIT by L-com Inc
Overview of UPR-A-KIT by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPR-A-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65J9703
|
Newark | 3.5 X19 Panel Kit W-6 Usp-Al Rohs Compliant: No |L-Com UPR-A-KIT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 94 |
|
$79.5400 / $90.4700 | Buy Now |
DISTI #
5073-UPR-A-KIT-ND
|
DigiKey | 3.5" X19" PANEL KIT W/6 USP-AL Min Qty: 1 Lead time: 4 Weeks Container: Bag |
18 In Stock |
|
$79.7122 / $91.9800 | Buy Now |
DISTI #
71062123
|
RS | Universal Rack Panel Kit, Black Color w/6 Black Alum. Sub-Panels | L-com UPR-A-KIT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$88.9900 | Buy Now |
|
Onlinecomponents.com | 3.5" X19" PANEL KIT W/6 USP-AL RoHS: Compliant | 0 |
|
$76.1200 / $96.5300 | Buy Now |
DISTI #
UPR-A-KIT
|
L-com US | Design and build your own custom rack panel using simple pre-fabricated sub-panels. L-com's Universal Sub-Panel system offers you an easy way to configure a customized rack panel with various connectors. This rack frame kit comes with six blank aluminum sub-panels that can easily be machined. Same day shipping on most items, Order online today!. Min Qty: 1 Package Multiple: 1 | 284 |
|
$72.6700 / $91.9900 | Buy Now |
Part Details for UPR-A-KIT
UPR-A-KIT CAD Models
UPR-A-KIT Part Data Attributes
|
UPR-A-KIT
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
UPR-A-KIT
L-com Inc
3.5"X19" PANEL KIT W/6 USP-AL
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Assembly Item Name | MOUNTING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Mounting Option 1 | #6-32 | |
Mounting Option 2 | SCREW |