There are no models available for this part yet.
Overview of UPPT-08-01-01-L-RA-SD by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UPPT-08-01-01-L-RA-SD by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79X2168
|
Newark | Board-To-Board Connector, Hermaphroditic, Uppt Series, Through Hole, 8, 3.81 Mm Rohs Compliant: Yes |Samtec UPPT-08-01-01-L-RA-SD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 / $10.6400 | Buy Now | |
DISTI #
3937-UPPT-08-01-01-L-RA-SD-ND
|
DigiKey | CONN 8POS 3.81MM R/A SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$8.8909 / $13.0900 | Buy Now | |
DISTI #
UPPT-08-01-01-L-RA-SD-ND
|
DigiKey | CONN 8POS 3.81MM R/A SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6600 | Buy Now | |
DISTI #
UPPT-08-01-01-L-RA
|
Avnet Americas | Conn Power PIN/SKT 8 POS Solder RA Thru-Hole 48 Terminal 1 Port - Rail/Tube (Alt: UPPT-08-01-01-L-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.8900 / $7.2000 | Buy Now | |
DISTI #
200-UPPT080101LRASD
|
Mouser Electronics | Power to the Board .150" PowerStrip/20 A Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$2.9200 / $7.2000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9600 / $8.3300 | Buy Now | ||
DISTI #
000000000003287198
|
Sager | Power to the Board .150 PowerStrip/20 A Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$4.5000 / $7.2000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$3.9600 / $8.3300 | Buy Now | ||
DISTI #
5cd93823cd7c1c4c38962297
|
Samtec | .150" PowerStrip™/20 A Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$2.9250 / $7.2050 | Buy Now |
CAD Models for UPPT-08-01-01-L-RA-SD by Samtec Inc
Part Data Attributes for UPPT-08-01-01-L-RA-SD by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Additional Feature
|
POWER STRIP
|
Body Breadth
|
0.256 inch
|
Body Length
|
1.746 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement
|
S0P8
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
HERMAPHRODITIC
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
LEAF
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
MOUNTING FLANGE
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
10u inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.111 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|