Part Details for UPP9401E3/TR7 by Microchip Technology Inc
Results Overview of UPP9401E3/TR7 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPP9401E3/TR7 Information
UPP9401E3/TR7 by Microchip Technology Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UPP9401E3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7685
|
Newark | Upp9401E3/Tr7 3 Pmt Clip Rohs Compliant: Yes |Microchip UPP9401E3/TR7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 | Buy Now |
DISTI #
UPP9401E3/TR7CT-ND
|
DigiKey | RF DIODE PIN 50V 2.5W DO-216 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7500 / $1.8900 | Buy Now |
DISTI #
UPP9401E3/TR7
|
Avnet Americas | Diode PIN Switch 50V 2.5W 2-Pin DO-216 - Tape and Reel (Alt: UPP9401E3/TR7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.6564 / $1.7645 | Buy Now |
DISTI #
494-UPP9401E3/TR7
|
Mouser Electronics | PIN Diodes UPP9401E3/TR7 RoHS: Compliant | 0 |
|
$1.7500 | Order Now |
DISTI #
UPP9401E3/TR7
|
Microchip Technology Inc | Small-Signal Schottky _ 1 PMT (D0216), Projected EOL: 2049-02-08 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$1.6000 / $1.8900 | Buy Now |
|
Future Electronics | RF Diode PIN - Single 50V 2.5W DO-216 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6800 / $4.5900 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.6900 / $2.0800 | Buy Now |
DISTI #
UPP9401E3/TR7
|
EBV Elektronik | (Alt: UPP9401E3/TR7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6800 / $4.5900 | Buy Now |
Part Details for UPP9401E3/TR7
UPP9401E3/TR7 CAD Models
UPP9401E3/TR7 Part Data Attributes
|
UPP9401E3/TR7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPP9401E3/TR7
Microchip Technology Inc
Pin Diode, 50V V(BR), Silicon
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | POWERMITE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LOW DISTORTION | |
Application | SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 2 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for UPP9401E3/TR7
This table gives cross-reference parts and alternative options found for UPP9401E3/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPP9401E3/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPP9401/TR7 | Microchip Technology Inc | Check for Price | Pin Diode, Silicon | UPP9401E3/TR7 vs UPP9401/TR7 |
UPP9401E3/TR13 | Microchip Technology Inc | Check for Price | Pin Diode | UPP9401E3/TR7 vs UPP9401E3/TR13 |