Part Details for UPP9401E3/TR13 by Microsemi Corporation
Results Overview of UPP9401E3/TR13 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPP9401E3/TR13 Information
UPP9401E3/TR13 by Microsemi Corporation is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for UPP9401E3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UPP9401E3/TR13TR-ND
|
DigiKey | RF DIODE PIN 50V 2.5W DO-216 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for UPP9401E3/TR13
UPP9401E3/TR13 CAD Models
UPP9401E3/TR13 Part Data Attributes
|
UPP9401E3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UPP9401E3/TR13
Microsemi Corporation
DIODE SWITCH 2.5W 50V POWERMITE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | PIN DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |