Part Details for UPP1004/TR13 by Microsemi Corporation
Overview of UPP1004/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPP1004/TR13
UPP1004/TR13 CAD Models
UPP1004/TR13 Part Data Attributes
|
UPP1004/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UPP1004/TR13
Microsemi Corporation
Pin Diode, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | SWITCHING | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.6 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Type | PIN DIODE | |
JESD-30 Code | S-XSSO-G1 | |
Minority Carrier Lifetime-Nom | 3.5 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for UPP1004/TR13
This table gives cross-reference parts and alternative options found for UPP1004/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPP1004/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPP1004/TR7 | Pin Diode, Silicon | Microchip Technology Inc | UPP1004/TR13 vs UPP1004/TR7 |
UPP1004 | Pin Diode, 400V V(BR), Silicon, POWERMITE-2 | Microsemi Corporation | UPP1004/TR13 vs UPP1004 |
UPP1004E3/TR13 | Pin Diode, 400V V(BR), | Microsemi Corporation | UPP1004/TR13 vs UPP1004E3/TR13 |