Part Details for UPP1001/TR13 by Microsemi Corporation
Overview of UPP1001/TR13 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPP1001/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-UPP1001/TR13TR-ND
|
DigiKey | RF DIODE PIN 100V 2.5W DO216 Min Qty: 12000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6800 | Buy Now |
Part Details for UPP1001/TR13
UPP1001/TR13 CAD Models
UPP1001/TR13 Part Data Attributes
|
UPP1001/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
UPP1001/TR13
Microsemi Corporation
Pin Diode, 100V V(BR),
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Diode Capacitance-Nom | 1.2 pF | |
Diode Forward Resistance-Max | 0.45 Ω | |
Diode Res Test Current | 50 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 3.5 µs | |
Operating Temperature-Max | 150 °C | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES |
Alternate Parts for UPP1001/TR13
This table gives cross-reference parts and alternative options found for UPP1001/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPP1001/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPP1001E3/TR13 | Microsemi Corporation | Check for Price | Pin Diode, 100V V(BR), | UPP1001/TR13 vs UPP1001E3/TR13 |