There are no models available for this part yet.
Overview of UPOS-M15P-AST02 by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for UPOS-M15P-AST02 by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AK2834
|
Newark | 15" 4:3 Monitor, P-Touch, Black, Video In Thru Vga, With 1Xusb And 1Xvga Cables |Advantech UPOS-M15P-AST02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$416.0000 | Buy Now | |
DISTI #
2084-UPOS-M15P-AST02-ND
|
DigiKey | 15" 4:3 MONITOR, P-TOUCH, BLACK, Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$405.6000 / $416.0000 | Buy Now | |
DISTI #
923-UPOSM15PAST02
|
Mouser Electronics | Display Modules 15" 4:3 monitor P-touch, VGA, black, w/ USB VGA cable RoHS: Compliant | 0 |
|
$416.0000 | Order Now |