Part Details for UPMBB-075M by L-com Inc
Overview of UPMBB-075M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM1075MEBZ | Analog Devices | Mini Evaluation kit | |
R9A07G075M21GBA#AC0 | Renesas Electronics Corporation | High-performance Multi-function MPU Realizing High-speed Processing and High Precision Control for Industrial AC Servos and Controllers | |
R9A07G075M27GBA#AC0 | Renesas Electronics Corporation | High-performance Multi-function MPU Realizing High-speed Processing and High Precision Control for Industrial AC Servos and Controllers |
Price & Stock for UPMBB-075M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86T0984
|
Newark | Cable Assy, 2.0, B Plug-B Rcpt, 29.5", Connector To Connector:Type B Plug To Type B Receptacle, Cable Length - Metric:750Mm, Cable Length - Imperial:29.5", Usb Standard:Usb 2.0, Jacket Color:Light Gray, Electronic Marking:- Rohs Compliant: Yes |L-Com UPMBB-075M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$20.9900 | Buy Now |
DISTI #
5073-UPMBB-075M-ND
|
DigiKey | CA USB-B PNL/USB-BM 0.75 MTR Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.8800 | Buy Now |
DISTI #
71062113
|
RS | USB Type B Coupler, Female Bulkhead/Type B Male, 0.75 Meter, Gray | L-com UPMBB-075M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$20.9900 | Buy Now |
|
Onlinecomponents.com | CA USB-B PNL/USB-BM 0.75 MTR RoHS: Compliant | 0 |
|
$18.4200 / $24.3800 | Buy Now |
DISTI #
77752916
|
Verical | CA,USB,Pnl MT,Type B,Fem-Male,0.75m LG Min Qty: 5 Package Multiple: 1 | Americas - 76 |
|
$10.4950 / $20.9900 | Buy Now |
DISTI #
UPMBB-075M
|
L-com US | These USB 2.0 panel mount cables are perfect for use inside a box or enclosure. The USB Type B female side is flange-style panel mountable with an alternative, smaller body compared to the popular ECF504 series. This makes it a nice fit in applications with limited space. The molded panel mountable USB construction is rugged and robust, using 20 AWG power conductors and a 28 AWG twisted pair all under a double shield for maximum EMI resistance. Each assembly includes two 4-40 x 3/8" Phillips pan head mounting screws. Quantity and custom length pricing available, just give us a call!. Min Qty: 1 Package Multiple: 1 | 76 |
|
$10.5000 / $20.9900 | Buy Now |