There are no models available for this part yet.
Overview of UPMBB-03M by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UPMBB-03M by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86T0983
|
Newark | Cable Assy, 2.0, B Plug-B Rcpt, 11.8", Connector To Connector:Type B Plug To Type B Receptacle, Cable Length - Metric:300Mm, Cable Length - Imperial:11.8", Usb Standard:Usb 2.0, Jacket Color:Light Gray, Electronic Marking:- Rohs Compliant: Yes |L-Com UPMBB-03M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$12.2600 | Buy Now | |
DISTI #
5073-UPMBB-03M-ND
|
DigiKey | CA USB-B PNL/USB-BM 0.3 MTR Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$17.0196 / $23.6700 | Buy Now | |
DISTI #
71062112
|
RS | CA USB-B PNL/USB-BM 0.3 MTR | L-com UPMBB-03M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$19.1900 | Buy Now | |
Onlinecomponents.com | CA USB-B PNL/USB-BM 0.3 MTR RoHS: Compliant | 0 |
|
$16.8500 / $22.3000 | Buy Now | ||
DISTI #
77753799
|
Verical | Cable, Type-B Male to Type-B Female Min Qty: 5 Package Multiple: 1 | Americas - 271 |
|
$9.5950 / $19.1900 | Buy Now | |
DISTI #
UPMBB-03M
|
L-com US | These USB 2.0 panel mount cables are perfect for use inside a box or enclosure. The USB Type B female side is flange-style panel mountable with an alternative, smaller body compared to the popular ECF504 series. This makes it a nice fit in applications with limited space. The molded panel mountable USB construction is rugged and robust, using 20 AWG power conductors and a 28 AWG twisted pair all under a double shield for maximum EMI resistance. Each assembly includes two 4-40 x 3/8" Phillips pan head mounting screws. Quantity and custom length pricing available, just give us a call!. Min Qty: 1 Package Multiple: 1 | 271 |
|
$9.6000 / $19.1900 | Buy Now | |
LCSC | Coupler | 21 |
|
$12.9533 | Buy Now |
CAD Models for UPMBB-03M by L-com Inc
Part Data Attributes for UPMBB-03M by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|