Part Details for UPMAB-5M by L-com Inc
Overview of UPMAB-5M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPMAB-5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R9299
|
Newark | Usb Cable Assembly, Connector To Connector:Type B Plug To Type A Receptacle, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Usb Standard:Usb 2.0, Jacket Color:Gray, Electronic Marking:-, Product Range:-, Cable Length:5M Rohs Compliant: Yes |L-Com UPMAB-5M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$31.4900 | Buy Now |
DISTI #
5073-UPMAB-5M-ND
|
DigiKey | CA USB-A PNL/USB-BM 5 MTR Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.3300 | Buy Now |
DISTI #
70126890
|
RS | CA USB-A PNL/USB-BM 5 MTR | L-com UPMAB-5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5900 | RFQ |
|
Onlinecomponents.com | CA USB-A PNL/USB-BM 5 MTR RoHS: Compliant | 0 |
|
$21.5800 / $28.5700 | Buy Now |
DISTI #
UPMAB-5M
|
L-com US | These USB 2.0 panel mount cables are perfect for use inside a box or enclosure. The USB Type A female side is flange-style panel mountable with an alternative, smaller body compared to the popular ECF504 series. This makes it a nice fit in applications with limited space. The molded panel mountable USB construction is rugged and robust, using 20 AWG power conductors and a 28 AWG twisted pair all under a double shield for maximum EMI resistance. Each assembly includes two 4-40 x 3/8" Phillips pan head mounting screws. Quantity and custom length pricing available, just give us a call!. Min Qty: 1 Package Multiple: 1 | 13115 |
|
$12.3000 / $24.5900 | Buy Now |