There are no models available for this part yet.
Overview of UPMAAGND-2M by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UPMAAGND-2M by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30Y7468
|
Newark | Usb Cable, 2.0 A Plug-A Rcpt/Lug, 6.6 , Connector To Connector:Type A Plug To Type A Receptacle + Spade Terminal, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Usb Standard:Usb 2.0, Jacket Color:Light Gray Rohs Compliant: Yes |L-Com UPMAAGND-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 383 |
|
$16.7900 | Buy Now | |
DISTI #
5073-UPMAAGND-2M-ND
|
DigiKey | CA USB-AF PNL/AM W/GND 2M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.7000 | Buy Now | |
DISTI #
71062095
|
RS | CA USB-AF PNL/AM W/GND 2M | L-com UPMAAGND-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7900 | RFQ | |
Onlinecomponents.com | CA USB-AF PNL/AM W/GND 2M RoHS: Compliant | 0 |
|
$14.5500 / $19.1000 | Buy Now | ||
DISTI #
77752894
|
Verical | UPMAAGND-2M Min Qty: 6 Package Multiple: 1 | Americas - 123 |
|
$8.3950 / $16.7900 | Buy Now | |
DISTI #
UPMAAGND-2M
|
L-com US | This version adds a ground wire giving the user the option to electrically ground the USB female connector to their panel or enclosure. The #6 spade lug easily attaches to a screw or similar hardware. These USB 2.0 panel mount cables are perfect for use inside a box or enclosure. The USB Type A female side is flange-style panel mountable with an alternative, smaller body compared to the popular ECF504 series. This makes it a nice fit in applications with limited space. The molded panel mountable USB construction is rugged and robust, using 20 AWG power conductors and a 28 AWG twisted pair all under a double shield for maximum EMI resistance. Each assembly includes two 4-40 x 3/8" Phillips pan head mounting screws. Min Qty: 1 Package Multiple: 1 | 1780 |
|
$8.4000 / $16.7900 | Buy Now |
CAD Models for UPMAAGND-2M by L-com Inc
Part Data Attributes for UPMAAGND-2M by L-com Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|