Part Details for UPM2F2R2MPD by Nichicon Corporation
Overview of UPM2F2R2MPD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM2F2R2MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77787751
|
Verical | Cap Aluminum Lytic 2.2uF 315V 20% (10 X 12.5mm) Radial 5mm 32mA 5000h 105°C Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 161 Package Multiple: 1 | Americas - 378 |
|
$0.3304 / $0.4354 | Buy Now |
DISTI #
UPM2F2R2MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 2.2uF, 315VDC, Ø10x12.5mm Min Qty: 10 | 378 |
|
$0.2780 / $0.5700 | Buy Now |
DISTI #
UPM2F2R2MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2 uF, 315 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM2F2R2MPD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM2F2R2MPD
UPM2F2R2MPD CAD Models
UPM2F2R2MPD Part Data Attributes
|
UPM2F2R2MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM2F2R2MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1093 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 315 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 32 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM2F2R2MPD
This table gives cross-reference parts and alternative options found for UPM2F2R2MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM2F2R2MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPW2F2R2MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPM2F2R2MPD vs UPW2F2R2MPD |
UPJ2F2R2MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UPM2F2R2MPD vs UPJ2F2R2MPD1CP |
UPS2F2R2MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UPM2F2R2MPD vs UPS2F2R2MPD1CV |
UPM2F2R2MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UPM2F2R2MPD vs UPM2F2R2MPD1CT |
UPM2F2R2MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UPM2F2R2MPD vs UPM2F2R2MPD1CA |
UPS2F2R2MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UPM2F2R2MPD vs UPS2F2R2MPD1CP |
UPS2F2R2MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UPM2F2R2MPD vs UPS2F2R2MPD1AA |
UPS2F2R2MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UPM2F2R2MPD vs UPS2F2R2MPD1CM |
UPJ2F2R2MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UPM2F2R2MPD vs UPJ2F2R2MPD1CA |
UPM2F2R2MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UPM2F2R2MPD vs UPM2F2R2MPD1CM |