UPM2E010MPD1CT
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF,

Overview of UPM2E010MPD1CT by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPM2E010MPD1CT by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPM2E010MPD1CT by Nichicon Corporation

UPM2E010MPD1CT
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
19 mA
Terminal Pitch
3.5 mm
Want to compare parts?
  1. UPM2E010MPD1CT
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF,
    VS

Alternate Parts for UPM2E010MPD1CT

This table gives cross-reference parts and alternative options found for UPM2E010MPD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM2E010MPD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPM2E010MPD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, Nichicon Corporation UPM2E010MPD1CT vs UPM2E010MPD1CA
RGA010M2ECC-0811P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, Lelon Electronics Corp UPM2E010MPD1CT vs RGA010M2ECC-0811P
RGA010M2ECC-0811T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, Lelon Electronics Corp UPM2E010MPD1CT vs RGA010M2ECC-0811T
UPJ2E010MPD1FV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, Nichicon Corporation UPM2E010MPD1CT vs UPJ2E010MPD1FV
RGA010M2ESF-0811T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, Lelon Electronics Corp UPM2E010MPD1CT vs RGA010M2ESF-0811T
UPJ2E010MPD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, Nichicon Corporation UPM2E010MPD1CT vs UPJ2E010MPD1CT
UTWHV1R0M250TR28X11.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF IBS Electronics Inc UPM2E010MPD1CT vs UTWHV1R0M250TR28X11.5
RGA010M2EBC-0811B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, Lelon Electronics Corp UPM2E010MPD1CT vs RGA010M2EBC-0811B
RGA010M2EBK-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, Lelon Electronics Corp UPM2E010MPD1CT vs RGA010M2EBK-0811
UPM2E010MPD1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 1uF, Nichicon Corporation UPM2E010MPD1CT vs UPM2E010MPD1CV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPM2E010MPD1CT by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPM2E010MPD1CT by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPM2E010MPD1CT would you like to use for your alert(s)?
  • Please alert me when UPM2E010MPD1CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPM2E010MPD1CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPM2E010MPD1CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPM2E010MPD1CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPM2E010MPD1CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPM2E010MPD1CT by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: