Part Details for UPM2A271MHD6 by Nichicon Corporation
Overview of UPM2A271MHD6 by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM2A271MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9730
|
Newark | Capacitor Alum Elect, 270Uf, 100V, 20%, Radial, Capacitance:270Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Nichicon UPM2A271MHD6 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7060 / $1.0100 | Buy Now |
DISTI #
UPM2A271MHD6-ND
|
DigiKey | CAP ALUM 270UF 20% 100V RADIAL Min Qty: 400 Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
$0.9366 | Buy Now |
DISTI #
647-UPM2A271MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 270uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.8790 / $1.4500 | Order Now |
|
Future Electronics | UPM SERIES RADIAL 100V 270uF 18x20MM LS=7.5MM 105'C 5000HRS LOW IMPEDANCE RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.8650 / $0.9700 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 100V, 20% +TOL, 20% -TOL, 270UF, THROUGH HOLE MOUNT | 808 |
|
$1.0824 / $2.6240 | Buy Now |
DISTI #
UPM2A271MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 270uF, 100VDC, Ø18x20mm Min Qty: 1 | 0 |
|
$0.7900 / $2.1500 | RFQ |
DISTI #
UPM2A271MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 100 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM2A271MHD6) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM2A271MHD6
UPM2A271MHD6 CAD Models
UPM2A271MHD6 Part Data Attributes
|
UPM2A271MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM2A271MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.81 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1080 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM2A271MHD6
This table gives cross-reference parts and alternative options found for UPM2A271MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM2A271MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8271LDM1820LMN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPM2A271MHD6 vs 8271LDM1820LMN1J |
8271LDM1820LM01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPM2A271MHD6 vs 8271LDM1820LM01M |
8271LDM1820LM01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPM2A271MHD6 vs 8271LDM1820LM01E |
8271LDM1820LM00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Fenghua (HK) Electronics Ltd | UPM2A271MHD6 vs 8271LDM1820LM00F |
ELXV101ETD271MM20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | UPM2A271MHD6 vs ELXV101ETD271MM20M |
B41858D9277M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UPM2A271MHD6 vs B41858D9277M000 |
ESXE101ELL271MM20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | United Chemi-Con Inc | UPM2A271MHD6 vs ESXE101ELL271MM20N |
ESXE101ELL271MM20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | United Chemi-Con Inc | UPM2A271MHD6 vs ESXE101ELL271MM20D |
RF277M2AL20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Man Yue Technology Holdings Ltd | UPM2A271MHD6 vs RF277M2AL20 |
B41858D9277M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPM2A271MHD6 vs B41858D9277M009 |