Part Details for UPM1V221MPD6TD by Nichicon Corporation
Overview of UPM1V221MPD6TD by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM1V221MPD6TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3689
|
Newark | Aluminum Electrolytic Capacitor, 220Uf, 35V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:-Rohs Compliant: Yes |Nichicon UPM1V221MPD6TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 592 |
|
$0.2610 | Buy Now |
DISTI #
493-11934-1-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1599 In Stock |
|
$0.1849 / $0.6900 | Buy Now |
DISTI #
647-UPM1V221MPD6TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220UF 35V AEC-Q200 RoHS: Compliant | 1597 |
|
$0.1880 / $0.6500 | Buy Now |
DISTI #
72035674
|
RS | Aluminum Electrolytic Capacitors - 35volts 220uF Small Package, Low Impedance, | Nichicon UPM1V221MPD6TD RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2830 / $0.3330 | RFQ |
|
Future Electronics | PM Series 220 uF 35 V 105°C Ø10 x 15 mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.1800 / $0.2000 | Buy Now |
DISTI #
UPM1V221MPD6TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220UF 35V AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 89500 In Stock |
|
$0.1870 / $0.2470 | Buy Now |
DISTI #
UPM1V221MPD6TD
|
TME | Capacitor: electrolytic, low ESR, THT, 220uF, 35VDC, Ø10x16mm, ±20% Min Qty: 2 | 139 |
|
$0.2570 / $0.7220 | Buy Now |
DISTI #
UPM1V221MPD6TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1V221MPD6TD) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UPM1V221MPD6TD
|
Avnet Asia | Aluminum Electrolytic Capacitor, 220 uF, 35 V, ± 20%, 5000 hours @ 105°C, Radial Leaded (Alt: UPM1V221MPD6TD) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
|
LCSC | 220uF 35V 90m 20% 600mA120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS | 780 |
|
$0.1405 / $0.3074 | Buy Now |
Part Details for UPM1V221MPD6TD
UPM1V221MPD6TD CAD Models
UPM1V221MPD6TD Part Data Attributes:
|
UPM1V221MPD6TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1V221MPD6TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.231 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 560 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |