Part Details for UPM1J681MHD6 by Nichicon Corporation
Overview of UPM1J681MHD6 by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1J681MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9615
|
Newark | Capacitor Alum Elect, 680Uf, 63V, 20%, Radial, Capacitance:680Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Nichicon UPM1J681MHD6 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7480 / $1.0700 | Buy Now |
DISTI #
493-15774-ND
|
DigiKey | CAP ALUM 680UF 20% 63V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
600 In Stock |
|
$0.7166 / $1.8700 | Buy Now |
DISTI #
647-UPM1J681MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 680uF AEC-Q200 RoHS: Compliant | 289 |
|
$0.7000 / $1.8700 | Buy Now |
DISTI #
UPM1J681MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 680uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.7400 / $1.0700 | Buy Now |
DISTI #
UPM1J681MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 680uF, 63VDC, Ø18x25mm, ±20% Min Qty: 600 | 0 |
|
$0.8800 | RFQ |
DISTI #
UPM1J681MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 63 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1J681MHD6) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 68 |
|
RFQ |
Part Details for UPM1J681MHD6
UPM1J681MHD6 CAD Models
UPM1J681MHD6 Part Data Attributes
|
UPM1J681MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1J681MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.2852 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1610 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1J681MHD6
This table gives cross-reference parts and alternative options found for UPM1J681MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1J681MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXV630ETE681MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, TR | Chemi-Con | UPM1J681MHD6 vs ELXV630ETE681MM25S |
ELXV630ETD681MM25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPM1J681MHD6 vs ELXV630ETD681MM25S |
LXV63VB680MM25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPM1J681MHD6 vs LXV63VB680MM25 |
MAL213698686E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPM1J681MHD6 vs MAL213698686E3 |
MAL213698685E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UPM1J681MHD6 vs MAL213698685E3 |
SXE63VB681M18X25LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1J681MHD6 vs SXE63VB681M18X25LL |