Datasheets
UPM1J331MHD1AA by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF

Part Details for UPM1J331MHD1AA by Nichicon Corporation

Overview of UPM1J331MHD1AA by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UPM1J331MHD1AA

Part # Distributor Description Stock Price Buy
DISTI # UPM1J331MHD1AA-ND
DigiKey CAP ALUM 63V POLAR Min Qty: 1000 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.3413
$0.3413 Buy Now
DISTI # 647-UPM1J331MHD1AA
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 330UF 63V AEC-Q200 RoHS: Compliant 278
  • 1 $1.2400
  • 10 $0.9260
  • 100 $0.6930
  • 500 $0.5620
  • 1,000 $0.4770
  • 2,000 $0.4540
  • 5,000 $0.4380
  • 10,000 $0.4140
$0.4140 / $1.2400 Buy Now

Part Details for UPM1J331MHD1AA

UPM1J331MHD1AA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UPM1J331MHD1AA Part Data Attributes

UPM1J331MHD1AA Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UPM1J331MHD1AA Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Samacsys Manufacturer Nichicon
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Length 25 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Ripple Current 1420 mA
Terminal Finish MATTE TIN
Terminal Pitch 5 mm

Alternate Parts for UPM1J331MHD1AA

This table gives cross-reference parts and alternative options found for UPM1J331MHD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1J331MHD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8331LGMAB25LM01B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd UPM1J331MHD1AA vs 8331LGMAB25LM01B
2331LGMAB25LYN4110 CAP,AL2O3,330UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UPM1J331MHD1AA vs 2331LGMAB25LYN4110
2331LGMAB25LYN011B CAP,AL2O3,330UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UPM1J331MHD1AA vs 2331LGMAB25LYN011B
8331LGMAB25LMN5A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd UPM1J331MHD1AA vs 8331LGMAB25LMN5A
8331LGMAB25LM07A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd UPM1J331MHD1AA vs 8331LGMAB25LM07A
8331LGMAB25LEN711B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd UPM1J331MHD1AA vs 8331LGMAB25LEN711B
8331LGMAB25LYN1110 CAP,AL2O3,330UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UPM1J331MHD1AA vs 8331LGMAB25LYN1110
8331LGMAB25LEN1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF Fenghua (HK) Electronics Ltd UPM1J331MHD1AA vs 8331LGMAB25LEN1F
2331LGMAB25LYN111P CAP,AL2O3,330UF,63VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UPM1J331MHD1AA vs 2331LGMAB25LYN111P
1331LGMAB25LEN011C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, Fenghua (HK) Electronics Ltd UPM1J331MHD1AA vs 1331LGMAB25LEN011C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPM1J331MHD1AA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPM1J331MHD1AA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPM1J331MHD1AA would you like to use for your alert(s)?
  • Please alert me when UPM1J331MHD1AA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPM1J331MHD1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPM1J331MHD1AA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPM1J331MHD1AA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPM1J331MHD1AA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPM1J331MHD1AA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: