Part Details for UPM1J331MHD by Nichicon Corporation
Overview of UPM1J331MHD by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1J331MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9601
|
Newark | Capacitor Alum Elec 330Uf, 63V, 20%, Radial, Capacitance:330Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UPM1J331MHD RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2990 / $0.3710 | Buy Now |
DISTI #
493-15767-ND
|
DigiKey | CAP ALUM 330UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
231 In Stock |
|
$0.3111 / $1.1500 | Buy Now |
DISTI #
647-UPM1J331MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 330uF AEC-Q200 RoHS: Compliant | 2154 |
|
$0.2970 / $0.8400 | Buy Now |
DISTI #
70187795
|
RS | Capacitor Aluminum Electrolytic Cap330uF 63V 20% Radial 12.5X25 LS 5mm | Nichicon UPM1J331MHD RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 | RFQ |
|
Future Electronics | PM Series 330 uF 63 V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Container: Bag | 6949Bag |
|
$0.3150 / $0.3800 | Buy Now |
|
Quest Components | 1400 |
|
$0.2988 / $0.7470 | Buy Now | |
DISTI #
UPM1J331MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 330uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 1310 In Stock |
|
$0.2860 / $0.4010 | Buy Now |
DISTI #
UPM1J331MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 330uF, 63VDC, Ø12.5x25mm Min Qty: 2 | 0 |
|
$0.3320 / $0.8100 | RFQ |
DISTI #
UPM1J331MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 63 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1J331MHD) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PM Series 330 uF 63 V 105�C �12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 5500 |
|
$0.4000 / $0.4286 | Buy Now |
Part Details for UPM1J331MHD
UPM1J331MHD CAD Models
UPM1J331MHD Part Data Attributes
|
UPM1J331MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1J331MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.6237 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1090 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1J331MHD
This table gives cross-reference parts and alternative options found for UPM1J331MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1J331MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2331LGMAB25LEN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | UPM1J331MHD vs 2331LGMAB25LEN1110 |
8331LGMAB25LMN0E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | UPM1J331MHD vs 8331LGMAB25LMN0E |
1331LGMAB25LYN911C | CAP,AL2O3,330UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPM1J331MHD vs 1331LGMAB25LYN911C |
8331LGMAB25LM00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | UPM1J331MHD vs 8331LGMAB25LM00P |
1331LGMAB25LYN2110 | CAP,AL2O3,330UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPM1J331MHD vs 1331LGMAB25LYN2110 |
2331LGMAB25LEN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF, | Fenghua (HK) Electronics Ltd | UPM1J331MHD vs 2331LGMAB25LEN5110 |
8331LGMAB25LYN411B | CAP,AL2O3,330UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPM1J331MHD vs 8331LGMAB25LYN411B |
2331LGMAB25LYN511M | CAP,AL2O3,330UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPM1J331MHD vs 2331LGMAB25LYN511M |
8331LGMAB25LMN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 330uF | Fenghua (HK) Electronics Ltd | UPM1J331MHD vs 8331LGMAB25LMN1C |
2331LGMAB25LYN1110 | CAP,AL2O3,330UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPM1J331MHD vs 2331LGMAB25LYN1110 |