Part Details for UPM1J151MHD6 by Nichicon Corporation
Results Overview of UPM1J151MHD6 by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPM1J151MHD6 Information
UPM1J151MHD6 by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UPM1J151MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9589
|
Newark | Aluminum Electrolytic Capacitor, 150Uf, 63V, 20%, Radial, Capacitance:150Μf, Voltage(Dc):63V, Cap... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 / $0.3610 | Buy Now |
DISTI #
493-15761-ND
|
DigiKey | CAP ALUM 150UF 20% 63V RADIAL TH Min Qty: 1200 Lead time: 36 Weeks Container: Bulk | Limited Supply - Call |
|
$0.3968 | Buy Now |
DISTI #
647-UPM1J151MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 150uF AEC-Q200 RoHS: Compliant | 1166 |
|
$0.3960 / $1.3000 | Buy Now |
DISTI #
70187763
|
RS | Capacitor Aluminum Electrolytic Cap150uF 63V 20% Radial 12.5X15 LS 5mm | Nichicon UPM1J151MHD6 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 | RFQ |
|
Future Electronics | PM Series 150 uF 63 V 105°C Ø12.5 x 15mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 41 Weeks Container: Bag |
0 Bag |
|
$0.2950 / $0.3300 | Buy Now |
DISTI #
UPM1J151MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 150uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$0.2930 / $0.3170 | Buy Now |
DISTI #
UPM1J151MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 150uF, 63VDC, Ø12.5x15mm Min Qty: 1200 | 0 |
|
$0.3600 | RFQ |
DISTI #
UPM1J151MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor 150 uF 63 V 20 5000 hours 105C Radial Leaded (Alt: UPM1J151MHD6) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1J151MHD6
UPM1J151MHD6 CAD Models
UPM1J151MHD6 Part Data Attributes
|
UPM1J151MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1J151MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2835 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 590 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1J151MHD6
This table gives cross-reference parts and alternative options found for UPM1J151MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1J151MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPJ1J151MHD6CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | UPM1J151MHD6 vs UPJ1J151MHD6CP |
RJH-63V151MI4#-F49 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | UPM1J151MHD6 vs RJH-63V151MI4#-F49 |
ESXE630ETE151MK15S | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | UPM1J151MHD6 vs ESXE630ETE151MK15S |
UPJ1J151MHD6TO | Nichicon Corporation | $0.4780 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UPM1J151MHD6 vs UPJ1J151MHD6TO |
UPJ1J151MHD6CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | UPM1J151MHD6 vs UPJ1J151MHD6CV |
RJH-63V151MI4#-T4 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | UPM1J151MHD6 vs RJH-63V151MI4#-T4 |
157KXM063MNPSH | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | UPM1J151MHD6 vs 157KXM063MNPSH |
ECA1JFQ151 | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED | UPM1J151MHD6 vs ECA1JFQ151 |
RJH-63V151MI4#-G59 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | UPM1J151MHD6 vs RJH-63V151MI4#-G59 |
RJH-63V151MI4#-G10 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | UPM1J151MHD6 vs RJH-63V151MI4#-G10 |