There are no models available for this part yet.
Overview of UPM1J101MHD6 by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM1J101MHD6 by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UPM1J101MHD6-ND
|
DigiKey | CAP ALUM 100UF 20% 63V RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
4832 In Stock |
|
$0.2407 / $0.5800 | Buy Now | |
DISTI #
647-UPM1J101MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 100uF AEC-Q200 RoHS: Compliant | 4027 |
|
$0.2270 / $0.8200 | Buy Now | |
Quest Components | 240 |
|
$0.6825 / $2.2750 | Buy Now | |||
DISTI #
UPM1J101MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 100uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Bulk | Americas - 0 |
|
$0.2210 / $0.2410 | Buy Now | |
DISTI #
UPM1J101MHD6
|
TME | Capacitor: electrolytic, low ESR, THT, 100uF, 63VDC, Ø12.5x15mm Min Qty: 1 | 371 |
|
$0.3040 / $1.1210 | Buy Now | |
DISTI #
UPM1J101MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 63 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1J101MHD6) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPM1J101MHD6 by Nichicon Corporation
Part Data Attributes for UPM1J101MHD6 by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.189 mA
|
Length
|
15 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
460 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|