There are no models available for this part yet.
Overview of UPM1H681MHD6TN by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for UPM1H681MHD6TN by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65R3642
|
Newark | Aluminum Electrolytic Capacitor, 680Uf, 50V, 20%, Radial, Full Reel, Capacitance:680µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon UPM1H681MHD6TN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 / $0.6440 | Buy Now | |
DISTI #
65R3641
|
Newark | Aluminum Electrolytic Capacitor, 680Uf, 50V, 20%, Radial, Capacitance:680µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPM1H681MHD6TN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8340 | Buy Now | |
DISTI #
493-12245-1-ND
|
DigiKey | CAP ALUM 680UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
225 In Stock |
|
$0.5172 / $1.9800 | Buy Now | |
DISTI #
647-UPM1H681MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 680uF 50 Volts 20% AEC-Q200 RoHS: Compliant | 445 |
|
$0.5110 / $1.4800 | Buy Now | |
DISTI #
UPM1H681MHD6TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 680uF 50 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 250 Container: Ammo Pack | Americas - 0 |
|
$0.5100 / $0.6300 | Buy Now | |
DISTI #
UPM1H681MHD6TN
|
TME | Capacitor: electrolytic, low ESR, THT, 680uF, 50VDC, Ø16x20mm, ±20% Min Qty: 1 | 67 |
|
$0.5860 / $1.3815 | Buy Now | |
DISTI #
UPM1H681MHD6TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1H681MHD6TN) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S528100897112
|
Chip1Stop | Cap Aluminum Lytic 680uF 50V 20% (16 X 20mm) Radial 7.5mm 1350mA 5000h 105C Ammo RoHS: Compliant | 92 |
|
$0.5330 | Buy Now |
CAD Models for UPM1H681MHD6TN by Nichicon Corporation
Part Data Attributes for UPM1H681MHD6TN by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.02 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
1350 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPM1H681MHD6TN
This table gives cross-reference parts and alternative options found for UPM1H681MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1H681MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8681LFM1620LM05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UPM1H681MHD6TN vs 8681LFM1620LM05P |
ELXY500ETE681ML20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | UPM1H681MHD6TN vs ELXY500ETE681ML20D |
RJH-50V681MJ5#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | UPM1H681MHD6TN vs RJH-50V681MJ5#-F51 |
8681LFM1620LM05B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UPM1H681MHD6TN vs 8681LFM1620LM05B |
EEUFC1H681B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPM1H681MHD6TN vs EEUFC1H681B |
ESXE500ETD681ML20B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | United Chemi-Con Inc | UPM1H681MHD6TN vs ESXE500ETD681ML20B |
EEUFC1H681(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UPM1H681MHD6TN vs EEUFC1H681(B) |
8681LFM1620LM04P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF | Fenghua (HK) Electronics Ltd | UPM1H681MHD6TN vs 8681LFM1620LM04P |
ELXZ500ELL681ML20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Chemi-Con | UPM1H681MHD6TN vs ELXZ500ELL681ML20C |
UPJ1H681MHD6TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | UPM1H681MHD6TN vs UPJ1H681MHD6TO |