Part Details for UPM1E222MHD by Nichicon Corporation
Overview of UPM1E222MHD by Nichicon Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1E222MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K7528
|
Newark | Aluminium Electrolytic Capacitor, Pm Series, 2200 - F, - 20%, 25 V, 12.5 Mm, Radial Leaded Rohs Compliant: Yes |Nichicon UPM1E222MHD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1347 |
|
$0.8500 / $1.5600 | Buy Now |
DISTI #
54K9502
|
Newark | Aluminum Electrolytic Capacitor 2200Uf, 25V, 20%, Radial, Capacitance:2200Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Width:-Rohs Compliant: Yes |Nichicon UPM1E222MHD Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now |
DISTI #
493-7340-ND
|
DigiKey | CAP ALUM 2200UF 20% 25V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
413 In Stock |
|
$0.7542 / $1.9700 | Buy Now |
DISTI #
647-UPM1E222MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 2200uF AEC-Q200 RoHS: Compliant | 4905 |
|
$0.6960 / $1.2800 | Buy Now |
DISTI #
70187810
|
RS | Capacitor Aluminum Electrolytic Cap2200uF 25V 20% Radial 12.5X40 LS 5mm | Nichicon UPM1E222MHD RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 | RFQ |
|
Future Electronics | PM Series 2200 uF 25V 105°C Ø12.5 x 40mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3650Bag |
|
$0.6400 / $0.7750 | Buy Now |
DISTI #
77381114
|
Verical | Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 40mm) Radial 5mm 2210mA 5000h 105°C Bulk Min Qty: 8 Package Multiple: 1 Date Code: 2340 | Americas - 1200 |
|
$0.6741 / $1.1458 | Buy Now |
DISTI #
62324110
|
Verical | Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 40mm) Radial 5mm 2210mA 5000h 105°C Bulk Min Qty: 38 Package Multiple: 1 | Americas - 602 |
|
$0.7788 / $0.8438 | Buy Now |
|
Quest Components | 6400 |
|
$0.7980 / $2.1280 | Buy Now | |
DISTI #
UPM1E222MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 2200uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.6500 / $0.6900 | Buy Now |
Part Details for UPM1E222MHD
UPM1E222MHD CAD Models
UPM1E222MHD Part Data Attributes:
|
UPM1E222MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1E222MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.65 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2120 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1E222MHD
This table gives cross-reference parts and alternative options found for UPM1E222MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1E222MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXV25VB2200MK40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPM1E222MHD vs LXV25VB2200MK40 |
SXE25VB222M12X40LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1E222MHD vs SXE25VB222M12X40LL |
LXJ25VB222M12X40LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1E222MHD vs LXJ25VB222M12X40LL |
228RCZ025M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UPM1E222MHD vs 228RCZ025M |
MALREKC00FK422E00F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 2200 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | UPM1E222MHD vs MALREKC00FK422E00F |
ELXV250EC5222MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPM1E222MHD vs ELXV250EC5222MK40S |
228RCZ025M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | UPM1E222MHD vs 228RCZ025M |