Part Details for UPM1E151MPD1TD by Nichicon Corporation
Overview of UPM1E151MPD1TD by Nichicon Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1E151MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3574
|
Newark | Aluminum Electrolytic Capacitor, 150Uf, 25V, 20%, Radial, Full Reel, Capacitance:150µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon UPM1E151MPD1TD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 | Buy Now |
DISTI #
65R3573
|
Newark | Aluminum Electrolytic Capacitor, 150Uf, 25V, 20%, Radial, Capacitance:150µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UPM1E151MPD1TD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0830 | Buy Now |
DISTI #
493-11461-1-ND
|
DigiKey | CAP ALUM 150UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4087 In Stock |
|
$0.0654 / $0.2600 | Buy Now |
DISTI #
647-UPM1E151MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 25 Volts 20% AEC-Q200 RoHS: Compliant | 3294 |
|
$0.0620 / $0.2600 | Buy Now |
|
Future Electronics | PM Series 150 uF 25V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0599 / $0.0658 | Buy Now |
|
Bristol Electronics | 15400 |
|
RFQ | ||
DISTI #
UPM1E151MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 150uF 25 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.0610 | Buy Now |
DISTI #
UPM1E151MPD1TD
|
TME | Capacitor: electrolytic, low ESR, THT, 150uF, 25VDC, Ø8x11.5mm Min Qty: 5000 | 0 |
|
$0.0720 | RFQ |
DISTI #
UPM1E151MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 25 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPM1E151MPD1TD) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1E151MPD1TD
UPM1E151MPD1TD CAD Models
UPM1E151MPD1TD Part Data Attributes
|
UPM1E151MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1E151MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1125 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 320 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1E151MPD1TD
This table gives cross-reference parts and alternative options found for UPM1E151MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1E151MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GF151M025F115 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF | Capxon International Electronics Co Ltd | UPM1E151MPD1TD vs GF151M025F115 |
UPJ1E151MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPM1E151MPD1TD vs UPJ1E151MPD1CV |
UPV1E151MGD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPM1E151MPD1TD vs UPV1E151MGD |
RZF151M1ESA-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | Surge Components Inc | UPM1E151MPD1TD vs RZF151M1ESA-0811 |
UPM1E151MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | UPM1E151MPD1TD vs UPM1E151MPD1CV |
RP1E157M0811MFS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UPM1E151MPD1TD vs RP1E157M0811MFS |
RZF151M1ESF-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | Surge Components Inc | UPM1E151MPD1TD vs RZF151M1ESF-0811 |
NRSZ151M25V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | UPM1E151MPD1TD vs NRSZ151M25V8X11.5SP7.5LSF |
NRSZ151M25V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 150uF, | NIC Components Corp | UPM1E151MPD1TD vs NRSZ151M25V8X11.5TBNF |
NRSZ151M25V8X11.5TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UPM1E151MPD1TD vs NRSZ151M25V8X11.5TRF |