Part Details for UPM1C332MHD by Nichicon Corporation
Overview of UPM1C332MHD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPM1C332MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-11118-ND
|
DigiKey | CAP ALUM 3300UF 20% 16V RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
307 In Stock |
|
$0.6460 / $1.8200 | Buy Now |
DISTI #
647-UPM1C332MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 3300uF AEC-Q200 RoHS: Compliant | 360 |
|
$0.7100 / $1.8200 | Buy Now |
|
Future Electronics | PM Series 3300 uF 16V 105°C Ø12.5 x 40mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6550 / $0.7550 | Buy Now |
DISTI #
UPM1C332MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16volts 3300uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1300 In Stock |
|
$0.7100 / $0.7800 | Buy Now |
DISTI #
UPM1C332MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 3300uF, 16VDC, Ø12.5x40mm Min Qty: 400 | 0 |
|
$0.7900 | RFQ |
DISTI #
UPM1C332MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300 uF, 16 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPM1C332MHD) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPM1C332MHD
UPM1C332MHD CAD Models
UPM1C332MHD Part Data Attributes:
|
UPM1C332MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM1C332MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.584 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2160 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM1C332MHD
This table gives cross-reference parts and alternative options found for UPM1C332MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM1C332MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKC00FK433D00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | UPM1C332MHD vs MALREKC00FK433D00F |
338RCZ016M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | UPM1C332MHD vs 338RCZ016M |
RXK332M1CBK-1340S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UPM1C332MHD vs RXK332M1CBK-1340S |
SXE16VB332M12X40LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UPM1C332MHD vs SXE16VB332M12X40LL |
ECA1CFQ332L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | UPM1C332MHD vs ECA1CFQ332L |
MALREKC00FK433D00F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 3300 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | UPM1C332MHD vs MALREKC00FK433D00F |
ELXV160EC5332MK40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPM1C332MHD vs ELXV160EC5332MK40S |