UPM0J822MHD1CT
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF,

Overview of UPM0J822MHD1CT by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UPM0J822MHD1CT by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPM0J822MHD1CT by Nichicon Corporation

UPM0J822MHD1CT
Nichicon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
8200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
35.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
2770 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. UPM0J822MHD1CT
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF,
    VS

Alternate Parts for UPM0J822MHD1CT

This table gives cross-reference parts and alternative options found for UPM0J822MHD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM0J822MHD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPJ0J822MHD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UPM0J822MHD1CT vs UPJ0J822MHD
B41043A2828M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, TDK Corporation UPM0J822MHD1CT vs B41043A2828M001
RJH-6V822MJ8#-F49 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, ELNA America Inc UPM0J822MHD1CT vs RJH-6V822MJ8#-F49
MLI007828M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, Maxcap Electronics Sdn Bhd UPM0J822MHD1CT vs MLI007828M
UPM0J822MHD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, Nichicon Corporation UPM0J822MHD1CT vs UPM0J822MHD1CM
B41043A2828M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, TDK Corporation UPM0J822MHD1CT vs B41043A2828M000
UPM0J822MHD1CA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, Nichicon Corporation UPM0J822MHD1CT vs UPM0J822MHD1CA
B41043A2828M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, TDK Corporation UPM0J822MHD1CT vs B41043A2828M002
B41042A2828M001 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, TDK Corporation UPM0J822MHD1CT vs B41042A2828M001
RJJ-6V822MJ8E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 8200uF, ELNA America Inc UPM0J822MHD1CT vs RJJ-6V822MJ8E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPM0J822MHD1CT by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPM0J822MHD1CT by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPM0J822MHD1CT would you like to use for your alert(s)?
  • Please alert me when UPM0J822MHD1CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPM0J822MHD1CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPM0J822MHD1CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPM0J822MHD1CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPM0J822MHD1CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPM0J822MHD1CT by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: