Part Details for UPM0J182MHD6CP by Nichicon Corporation
Overview of UPM0J182MHD6CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPM0J182MHD6CP
UPM0J182MHD6CP CAD Models
UPM0J182MHD6CP Part Data Attributes
|
UPM0J182MHD6CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPM0J182MHD6CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1270 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPM0J182MHD6CP
This table gives cross-reference parts and alternative options found for UPM0J182MHD6CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPM0J182MHD6CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ0J182MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UPM0J182MHD6CP vs UPJ0J182MHD6CP |
UPJ0J182MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UPM0J182MHD6CP vs UPJ0J182MHD6CC |
UPJ0J182MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UPM0J182MHD6CP vs UPJ0J182MHD6CM |
UPM0J182MHD6CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UPM0J182MHD6CP vs UPM0J182MHD6CM |
UPJ0J182MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UPM0J182MHD6CP vs UPJ0J182MHD6CT |
UPM0J182MHD6CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UPM0J182MHD6CP vs UPM0J182MHD6CA |
UPJ0J182MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UPM0J182MHD6CP vs UPJ0J182MHD6CV |
UPM0J182MHD6AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UPM0J182MHD6CP vs UPM0J182MHD6AA |
UPM0J182MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UPM0J182MHD6CP vs UPM0J182MHD6CV |
UPM0J182MHD6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1800uF, | Nichicon Corporation | UPM0J182MHD6CP vs UPM0J182MHD6CT |