Part Details for UPL250-025/T50 by Bel Fuse
Overview of UPL250-025/T50 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPL250-025/T50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPL250-025/T50
|
Avnet Americas | Conn Mini-BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold - Trays (Alt: UPL250-025/T50) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$557.5560 / $987.4950 | Buy Now |