Part Details for UPL250-009 by Trompeter
Overview of UPL250-009 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPL250-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784983
|
RS | Mini-BNC Plug, 75 Ohm, Full Crimp, for 8218 Cable, UPL250 Series | Trompeter UPL250-009 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2400 / $26.5500 | RFQ |
DISTI #
TROUPL250-009
|
Interstate Connecting Components | Mini-BNC Plug, 75 Ohm, Full Crimp, Straight, for 8218 cabl | 0 |
|
$14.4844 / $26.9000 | Buy Now |
Part Details for UPL250-009
UPL250-009 CAD Models
UPL250-009 Part Data Attributes
|
UPL250-009
Trompeter
Buy Now
Datasheet
|
Compare Parts:
UPL250-009
Trompeter
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: BELDEN 8218; BELDEN YR23023 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |