UPL220-026/T50
Description: RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,

Overview of UPL220-026/T50 by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UPL220-026/T50 by Cinch Connectivity Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 1097-1159-ND
DigiKey CONN BNC PLUG STR 75 OHM 1=50 Min Qty: 1 Lead time: 11 Weeks Container: Tray 3
In Stock
  • 1 $267.2500
  • 10 $230.8670
$230.8670 / $267.2500 Buy Now
DISTI # 530-UPL220-026/T50
Mouser Electronics RF Connectors / Coaxial Connectors BNC Strt Plug 75 Ohm for AT&T 735 Cable 0
  • 1 $259.7200
  • 10 $230.8600
$230.8600 / $259.7200 Order Now

CAD Models for UPL220-026/T50 by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UPL220-026/T50 by Cinch Connectivity Solutions

UPL220-026/T50
Cinch Connectivity Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Cinch Connectivity Solutions
Additional Feature
CAPTIVE CENTER CONTACT
Body/Shell Style
PLUG
Characteristic Impedance
75 Ω
Connector Type
RF BNC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
CRIMP
Want to compare parts?
  1. UPL220-026/T50
    Cinch Connectivity Solutions
    RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPL220-026/T50 by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPL220-026/T50 by Cinch Connectivity Solutions

  • Please alert me when UPL220-026/T50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPL220-026/T50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPL220-026/T50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPL220-026/T50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPL220-026/T50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPL220-026/T50 by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: