Part Details for UPL2000-D6/B by Cinch Connectivity Solutions
Overview of UPL2000-D6/B by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPL2000-D6/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPL2000-D6/B-ND
|
DigiKey | CONN BNC PLUG STR 75 OHM CRIMP Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.6190 | Buy Now |
DISTI #
530-UPL2000-D6/B
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC Plug 75 Ohm Full CRMP STR | 0 |
|
$138.0500 | Order Now |
Part Details for UPL2000-D6/B
UPL2000-D6/B CAD Models
UPL2000-D6/B Part Data Attributes
|
UPL2000-D6/B
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
UPL2000-D6/B
Cinch Connectivity Solutions
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLE: BELDEN 82248, CAPTIVE CENTER CONTACT, VSWR MAX AT 3 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.2 |