UPL2000-D2/B by:
TE Connectivity
Artesyn Embedded Technologies
Bel Fuse
Cinch Connectivity Solutions
L-com Inc
TE Connectivity
Vertiv Inc
Not Found

Part Details for UPL2000-D2/B by TE Connectivity

Results Overview of UPL2000-D2/B by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

UPL2000-D2/B Information

UPL2000-D2/B by TE Connectivity is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.

Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.

Price & Stock for UPL2000-D2/B

Part # Distributor Description Stock Price Buy
DISTI # 25C1766
Newark Rf/Coaxial, Bnc Plug, Str, 75 Ohm, Crimp, Connector Type:Bnc Coaxial, Connector Body Style:Straigh... t Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 1855A, Gepco Vpm2000, Contact Material:- Rohs Compliant: Yes |Trompeter Cinch Connectivity UPL2000-D2/B more RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 1 Container: Pack 0
Buy Now

Part Details for UPL2000-D2/B

UPL2000-D2/B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In