Part Details for UPL2000-D19 by Cinch Connectivity Solutions
Overview of UPL2000-D19 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPL2000-D19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1145-ND
|
DigiKey | CONN BNC PLUG STR 75 OHM CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
908 In Stock |
|
$3.0810 / $4.8000 | Buy Now |
DISTI #
530-UPL2000-D19
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC Strt Plug for Belden 1855A Cable RoHS: Compliant | 31 |
|
$19.8000 / $20.7700 | Buy Now |
Part Details for UPL2000-D19
UPL2000-D19 CAD Models
UPL2000-D19 Part Data Attributes:
|
UPL2000-D19
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
UPL2000-D19
Cinch Connectivity Solutions
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLE: BELDEN 1855A | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |