Part Details for UPL2000-D12/B by Bel Fuse
Results Overview of UPL2000-D12/B by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPL2000-D12/B Information
UPL2000-D12/B by Bel Fuse is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UPL2000-D12/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPL2000-D12/B
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: UPL2000-D12/B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$116.1440 | Buy Now |