Part Details for UPL2000-D1 by Cinch Connectivity Solutions
Results Overview of UPL2000-D1 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPL2000-D1 Information
UPL2000-D1 by Cinch Connectivity Solutions is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for UPL2000-D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1143-ND
|
DigiKey | CONN BNC PLUG STR 75 OHM CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8420 / $13.5400 | Buy Now |
DISTI #
530-UPL2000-D1
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC Strt Plug for Comm/Scope 7538 Cbl RoHS: Compliant | 10 |
|
$10.8400 / $13.5400 | Buy Now |
Part Details for UPL2000-D1
UPL2000-D1 CAD Models
UPL2000-D1 Part Data Attributes
|
UPL2000-D1
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
UPL2000-D1
Cinch Connectivity Solutions
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | CAPTIVE CENTER CONTACT, APPLICABLE CABLE: BELDEN 1855A, INSERTION LOSS AND VSWR MAX AT 3GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.2 |