Datasheets
UPL1J331MHH6TN by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED

Part Details for UPL1J331MHH6TN by Nichicon Corporation

Overview of UPL1J331MHH6TN by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for UPL1J331MHH6TN

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 3 500
  • 3 $1.8281
  • 12 $1.1883
  • 44 $0.6855
  • 147 $0.5850
  • 318 $0.5119
$0.5119 / $1.8281 Buy Now
Quest Components   1000
  • 1 $0.1240
  • 102 $0.0558
  • 897 $0.0372
$0.0372 / $0.1240 Buy Now
Quest Components   400
  • 1 $2.4375
  • 50 $0.7313
  • 275 $0.6338
$0.6338 / $2.4375 Buy Now

Part Details for UPL1J331MHH6TN

UPL1J331MHH6TN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UPL1J331MHH6TN Part Data Attributes

UPL1J331MHH6TN Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UPL1J331MHH6TN Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.6237 mA
Length 15 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method AMMO PACK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 63 V
Ripple Current 1080 mA
Surface Mount NO
Tan Delta 0.08
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for UPL1J331MHH6TN

This table gives cross-reference parts and alternative options found for UPL1J331MHH6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPL1J331MHH6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1RS1JWB337MCS13020 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Samwha Electronics UPL1J331MHH6TN vs 1RS1JWB337MCS13020
B41858C8337M006 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT TDK Corporation UPL1J331MHH6TN vs B41858C8337M006
EKMG630ERC331MJ20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con UPL1J331MHH6TN vs EKMG630ERC331MJ20S
UPL1J331MHH1CV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UPL1J331MHH6TN vs UPL1J331MHH1CV
NRWA331M63V12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED NIC Components Corp UPL1J331MHH6TN vs NRWA331M63V12.5X20
1RZ1JHB337MSS12025 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Samwha Electronics UPL1J331MHH6TN vs 1RZ1JHB337MSS12025
678D337M063EK3I Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Barker Microfarads (BMI) UPL1J331MHH6TN vs 678D337M063EK3I
EKMF630ETD331MK20S CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Chemi-Con UPL1J331MHH6TN vs EKMF630ETD331MK20S
RD1J337M1020SS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED Samwha Electronics UPL1J331MHH6TN vs RD1J337M1020SS
NRWS331M63V10X20TRF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp UPL1J331MHH6TN vs NRWS331M63V10X20TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPL1J331MHH6TN by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPL1J331MHH6TN by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPL1J331MHH6TN would you like to use for your alert(s)?
  • Please alert me when UPL1J331MHH6TN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPL1J331MHH6TN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPL1J331MHH6TN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPL1J331MHH6TN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPL1J331MHH6TN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPL1J331MHH6TN by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: