Part Details for UPL1E221MPH by Nichicon Corporation
Results Overview of UPL1E221MPH by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPL1E221MPH Information
UPL1E221MPH by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UPL1E221MPH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 13 | 133 |
|
$0.2681 / $0.4125 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 220 uF, THROUGH HOLE MOUNT | 640 |
|
$0.8260 / $2.0650 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 220 uF, THROUGH HOLE MOUNT | 106 |
|
$0.2750 / $0.5500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 150 |
|
Buy Now |
Part Details for UPL1E221MPH
UPL1E221MPH CAD Models
UPL1E221MPH Part Data Attributes
|
UPL1E221MPH
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPL1E221MPH
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.165 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 455 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for UPL1E221MPH
This table gives cross-reference parts and alternative options found for UPL1E221MPH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPL1E221MPH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRSZ221M25V8X15F3F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | UPL1E221MPH vs NRSZ221M25V8X15F3F |
25ME220AX+CA | SUN Electronic Industries Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | UPL1E221MPH vs 25ME220AX+CA |
RJH-25V221MG4#-F1 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | UPL1E221MPH vs RJH-25V221MG4#-F1 |
SXE25VB221M8X15LL | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | UPL1E221MPH vs SXE25VB221M8X15LL |
UPM1E221MPD1FV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | UPL1E221MPH vs UPM1E221MPD1FV |
NRSZ221M25V8X15F2F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | UPL1E221MPH vs NRSZ221M25V8X15F2F |
ESXE250ELL221MH15M | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | UPL1E221MPH vs ESXE250ELL221MH15M |
ELXY250EC3221MH15D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | UPL1E221MPH vs ELXY250EC3221MH15D |
ELXV250ETD221MH15B | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | UPL1E221MPH vs ELXV250ETD221MH15B |
ELXY250ETE221MH15A | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | UPL1E221MPH vs ELXY250ETE221MH15A |