Part Details for UPL1C102MHD6 by Nichicon Corporation
Overview of UPL1C102MHD6 by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPL1C102MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPL1C102MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000uF, 16V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPL1C102MHD6) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPL1C102MHD6
UPL1C102MHD6 CAD Models
UPL1C102MHD6 Part Data Attributes
|
UPL1C102MHD6
Nichicon Corporation
Buy Now
|
Compare Parts:
UPL1C102MHD6
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |