Part Details for UPJ2V2R2MPD by Nichicon Corporation
Overview of UPJ2V2R2MPD by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ2V2R2MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPJ2V2R2MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2.2 uF, 350 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ2V2R2MPD) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ2V2R2MPD
UPJ2V2R2MPD CAD Models
UPJ2V2R2MPD Part Data Attributes
|
UPJ2V2R2MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ2V2R2MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.117 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 34 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ2V2R2MPD
This table gives cross-reference parts and alternative options found for UPJ2V2R2MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ2V2R2MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME351ETE2R2MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | United Chemi-Con Inc | UPJ2V2R2MPD vs EKME351ETE2R2MJ16S |
UPW2V2R2MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ2V2R2MPD vs UPW2V2R2MPD |
UTWHV2R2M350TB10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | UPJ2V2R2MPD vs UTWHV2R2M350TB10X16 |
UPS2V2R2MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UPJ2V2R2MPD vs UPS2V2R2MPD1CV |
EKME351ETE2R2MJ16M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | United Chemi-Con Inc | UPJ2V2R2MPD vs EKME351ETE2R2MJ16M |
UTWHV2R2M350TR5210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | UPJ2V2R2MPD vs UTWHV2R2M350TR5210X16 |
EKME351ELL2R2MJ16A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | United Chemi-Con Inc | UPJ2V2R2MPD vs EKME351ELL2R2MJ16A |
EKME351ETE2R2MJ16D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | United Chemi-Con Inc | UPJ2V2R2MPD vs EKME351ETE2R2MJ16D |
RGA2R2M2VSA-1016P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | UPJ2V2R2MPD vs RGA2R2M2VSA-1016P |
KSQ225M350R1A5H16K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | Teapo Electronic Corporation | UPJ2V2R2MPD vs KSQ225M350R1A5H16K |