Part Details for UPJ2V220MHD1TN by Nichicon Corporation
Overview of UPJ2V220MHD1TN by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ2V220MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-5172-1-ND
|
DigiKey | CAP ALUM 22UF 20% 350V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
684 In Stock |
|
$0.5224 / $1.5600 | Buy Now |
DISTI #
647-UPJ2V220MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 350 Volts 20% RoHS: Compliant | 1312 |
|
$0.5060 / $1.5600 | Buy Now |
Part Details for UPJ2V220MHD1TN
UPJ2V220MHD1TN CAD Models
UPJ2V220MHD1TN Part Data Attributes
|
UPJ2V220MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ2V220MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 150 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UPJ2V220MHD1TN
This table gives cross-reference parts and alternative options found for UPJ2V220MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ2V220MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM2V220MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ2V220MHD1TN vs UPM2V220MHD1AA |
SQ350M0022A7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF | YAGEO Corporation | UPJ2V220MHD1TN vs SQ350M0022A7F-1625 |
SQ350M0022C7F11625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF | YAGEO Corporation | UPJ2V220MHD1TN vs SQ350M0022C7F11625 |
UPS2V220MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ2V220MHD1TN vs UPS2V220MHD |
UPM2V220MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ2V220MHD1TN vs UPM2V220MHD1CP |
UPM2V220MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ2V220MHD1TN vs UPM2V220MHD1CC |
UPM2V220MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ2V220MHD1TN vs UPM2V220MHD1CA |
UPW2V220MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ2V220MHD1TN vs UPW2V220MHD |
KSQ226M350S1A5M25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Teapo Electronic Corporation | UPJ2V220MHD1TN vs KSQ226M350S1A5M25K |
SQ350M0022B7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF | YAGEO Corporation | UPJ2V220MHD1TN vs SQ350M0022B7F-1625 |