Part Details for UPJ2D4R7MPD1TD by Nichicon Corporation
Overview of UPJ2D4R7MPD1TD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ2D4R7MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
647-UPJ2D4R7MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4.7uF 200 Volts 20% RoHS: Compliant | 0 |
|
$0.2330 / $0.8400 | Order Now |
DISTI #
UPJ2D4R7MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 200 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ2D4R7MPD1TD) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ2D4R7MPD1TD
UPJ2D4R7MPD1TD CAD Models
UPJ2D4R7MPD1TD Part Data Attributes
|
UPJ2D4R7MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ2D4R7MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 60 mA | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm |
Alternate Parts for UPJ2D4R7MPD1TD
This table gives cross-reference parts and alternative options found for UPJ2D4R7MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ2D4R7MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPM2D4R7MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ2D4R7MPD1TD vs UPM2D4R7MPD1TD |
UPJ2D4R7MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UPJ2D4R7MPD1TD vs UPJ2D4R7MPD1CT |
UPJ2D4R7MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UPJ2D4R7MPD1TD vs UPJ2D4R7MPD1CV |
UPM2D4R7MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UPJ2D4R7MPD1TD vs UPM2D4R7MPD1CP |
UPJ2D4R7MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UPJ2D4R7MPD1TD vs UPJ2D4R7MPD1CA |
UPM2D4R7MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UPJ2D4R7MPD1TD vs UPM2D4R7MPD1CA |
UPJ2D4R7MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UPJ2D4R7MPD1TD vs UPJ2D4R7MPD1AA |
UPM2D4R7MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UPJ2D4R7MPD1TD vs UPM2D4R7MPD1CT |
UPJ2D4R7MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UPJ2D4R7MPD1TD vs UPJ2D4R7MPD1CM |
UPM2D4R7MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UPJ2D4R7MPD1TD vs UPM2D4R7MPD1CM |