There are no models available for this part yet.
Overview of UPJ2A220MPD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for UPJ2A220MPD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
493-15683-ND
|
DigiKey | CAP ALUM 22UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1386 In Stock |
|
$0.1223 / $0.5300 | Buy Now | |
DISTI #
647-UPJ2A220MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 22uF 20% 8X11.5 Tol 3.5LS RoHS: Compliant | 554 |
|
$0.0970 / $0.4600 | Buy Now | |
DISTI #
V36:1790_07823578
|
Arrow Electronics | Cap Aluminum Lytic 22uF 100V 20% (8 X 11.5mm) Radial 3.5mm 122mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2322 | Americas - 3000 |
|
$0.0880 | Buy Now | |
Future Electronics | PJ Series 22 uF 100V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Container: Bag | 2832Bag |
|
$0.0921 / $0.1060 | Buy Now | ||
DISTI #
70797110
|
Verical | Cap Aluminum Lytic 22uF 100V 20% (8 X 11.5mm) Radial 3.5mm 122mA 3000h 105°C Bulk RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2322 | Americas - 3000 |
|
$0.0880 | Buy Now | |
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 22 uF, THROUGH HOLE MOUNT | 228 |
|
$1.2000 / $2.4000 | Buy Now | ||
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 22 uF, THROUGH HOLE MOUNT | 160 |
|
$0.2475 / $0.8250 | Buy Now | ||
DISTI #
UPJ2A220MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 22uF 20% 8X11.5 Tol 3.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 17300 In Stock |
|
$0.0920 / $0.1120 | Buy Now | |
DISTI #
UPJ2A220MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 22uF, 100VDC, Ø8x11.5mm Min Qty: 200 | 0 |
|
$0.1070 | RFQ | |
DISTI #
UPJ2A220MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 100 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPJ2A220MPD) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPJ2A220MPD by Nichicon Corporation
Part Data Attributes for UPJ2A220MPD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.066 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
122 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPJ2A220MPD
This table gives cross-reference parts and alternative options found for UPJ2A220MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ2A220MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41858C9226M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | UPJ2A220MPD vs B41858C9226M000 |
NRWS220M100V8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UPJ2A220MPD vs NRWS220M100V8X11.5 |
EKME101ETD220MHB5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | UPJ2A220MPD vs EKME101ETD220MHB5B |
UPM2A220MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ2A220MPD vs UPM2A220MPD1CV |
140-ESRL100V22-RC | CAP,AL2O3,22UF,100VDC,20% -TOL,20% +TOL | Xicon Passive Components | UPJ2A220MPD vs 140-ESRL100V22-RC |
UPJ2A220MPDCP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ2A220MPD vs UPJ2A220MPDCP |
EKME101ETE220MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | United Chemi-Con Inc | UPJ2A220MPD vs EKME101ETE220MHB5S |
UPJ2A220MPDCM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ2A220MPD vs UPJ2A220MPDCM |
NRWA220M100V8X11.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | UPJ2A220MPD vs NRWA220M100V8X11.5TBNF |
UPM2A220MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UPJ2A220MPD vs UPM2A220MPD1CT |
Related Parts for UPJ2A220MPD
-
M34C336K075BZSSFixed Capacitors
-
RN731JTTD3163B50Fixed Resistors
-
45971-5115Headers and Edge Type Connectors
-
FPV1006-150-RFixed Inductors
-
W2H15C4738AT1AData Line Filters
-
BUK768R1-40EPower Field-Effect Transistors
-
LT1933ES6Switching Regulator or Controllers
-
SI4435DDY-T1-E3Small Signal Field-Effect Transistors
-
1N4743AZener Diodes