Part Details for UPJ2A101MHD6TN by Nichicon Corporation
Overview of UPJ2A101MHD6TN by Nichicon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ2A101MHD6TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3505
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 100V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPJ2A101MHD6TN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7260 | Buy Now |
DISTI #
65R3506
|
Newark | Capacitor Alum Elec, 100Uf, 100V, 20%, Radial, Capacitance:100Μf, Capacitance Tolerance:± 20%, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Capacitor Terminals:Radial Leaded, Diameter:16Mm Rohs Compliant: Yes |Nichicon UPJ2A101MHD6TN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 / $0.6920 | Buy Now |
DISTI #
493-12211-1-ND
|
DigiKey | CAP ALUM 100UF 20% 100V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
538 In Stock |
|
$0.4964 / $1.7600 | Buy Now |
DISTI #
647-UPJ2A101MHD6TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 100 Volts 20% RoHS: Compliant | 762 |
|
$0.5090 / $1.4800 | Buy Now |
DISTI #
E02:0323_02898232
|
Arrow Electronics | Cap Aluminum Lytic 100uF 100V 20%( 16 X 15mm) Radial 7.5mm 475mA 5000h 105°C Ammo RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 24 Weeks Date Code: 2344 | Europe - 3250 |
|
$0.4659 / $0.5939 | Buy Now |
DISTI #
V36:1790_07830061
|
Arrow Electronics | Cap Aluminum Lytic 100uF 100V 20%( 16 X 15mm) Radial 7.5mm 475mA 5000h 105°C Ammo RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks Date Code: 2227 | Americas - 250 |
|
$0.4425 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks | 0 |
|
$0.5120 | Buy Now |
DISTI #
77585730
|
Verical | Cap Aluminum Lytic 100uF 100V 20%( 16 X 15mm) Radial 7.5mm 475mA 5000h 105°C Ammo RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2344 | Americas - 3250 |
|
$0.4793 / $0.6110 | Buy Now |
DISTI #
65184321
|
Verical | Cap Aluminum Lytic 100uF 100V 20%( 16 X 15mm) Radial 7.5mm 475mA 5000h 105°C Ammo RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2227 | Americas - 250 |
|
$0.4425 | Buy Now |
DISTI #
UPJ2A101MHD6TN
|
TME | Capacitor: electrolytic, low ESR, THT, 100uF, 100VDC, Ø16x15mm Min Qty: 1 | 92 |
|
$0.4890 / $1.0950 | Buy Now |
Part Details for UPJ2A101MHD6TN
UPJ2A101MHD6TN CAD Models
UPJ2A101MHD6TN Part Data Attributes
|
UPJ2A101MHD6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ2A101MHD6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 719 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ2A101MHD6TN
This table gives cross-reference parts and alternative options found for UPJ2A101MHD6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ2A101MHD6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPJ2A101MHD6CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | UPJ2A101MHD6TN vs UPJ2A101MHD6CA |
107KXM100MQP | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, | UPJ2A101MHD6TN vs 107KXM100MQP |
UPM2A101MHD6CA | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | UPJ2A101MHD6TN vs UPM2A101MHD6CA |
UPJ2A101MHD6TO | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | UPJ2A101MHD6TN vs UPJ2A101MHD6TO |
UPJ2A101MHD6CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | UPJ2A101MHD6TN vs UPJ2A101MHD6CM |
UPJ2A101MHD6 | Nichicon Corporation | $0.8139 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | UPJ2A101MHD6TN vs UPJ2A101MHD6 |
UPJ2A101MHD6TD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | UPJ2A101MHD6TN vs UPJ2A101MHD6TD |
GHZ100M100-1615 | Gemmy Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF | UPJ2A101MHD6TN vs GHZ100M100-1615 |
UPM2A101MHD6CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | UPJ2A101MHD6TN vs UPM2A101MHD6CT |
UPM2A101MHD6CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 100uF, | UPJ2A101MHD6TN vs UPM2A101MHD6CP |