There are no models available for this part yet.
Overview of UPJ1V121MPD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for UPJ1V121MPD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K9210
|
Newark | Capacitor,120Uf,35Vdc,20-% Tol,20+% Tol |Nichicon UPJ1V121MPD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.1130 | Buy Now | |
DISTI #
493-17056-ND
|
DigiKey | CAP ALUM 120UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2066 In Stock |
|
$0.1064 / $0.4100 | Buy Now | |
DISTI #
647-UPJ1V121MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 35volts 120uF 8x15 20% 3.5LS RoHS: Compliant | 1684 |
|
$0.1060 / $0.4100 | Buy Now | |
Bristol Electronics | 987 |
|
RFQ | ||||
Quest Components | 789 |
|
$0.2520 / $0.8400 | Buy Now | |||
DISTI #
UPJ1V121MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 120uF, 35VDC, Ø8x15mm, ±20% Min Qty: 200 | 0 |
|
$0.1000 | RFQ | |
DISTI #
UPJ1V121MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 35 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPJ1V121MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPJ1V121MPD by Nichicon Corporation
Part Data Attributes for UPJ1V121MPD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
120 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.126 mA
|
Length
|
15 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
370 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
3.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPJ1V121MPD
This table gives cross-reference parts and alternative options found for UPJ1V121MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1V121MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1V121MPD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ1V121MPD vs UPJ1V121MPD1TO |
UPJ1V121MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ1V121MPD vs UPJ1V121MPD1CP |
UPJ1V121MPD1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ1V121MPD vs UPJ1V121MPD1 |
UPM1V121MPD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ1V121MPD vs UPM1V121MPD1FV |
UPJ1V121MPDTN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ1V121MPD vs UPJ1V121MPDTN |
UPM1V121MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ1V121MPD vs UPM1V121MPD1TD |
UPM1V121MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ1V121MPD vs UPM1V121MPD |
UPJ1V121MPD1TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ1V121MPD vs UPJ1V121MPD1TN |
UPJ1V121MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ1V121MPD vs UPJ1V121MPD1FA |
UPJ1V121MPDCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | Nichicon Corporation | UPJ1V121MPD vs UPJ1V121MPDCC |