There are no models available for this part yet.
Overview of UPJ1K331MHD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for UPJ1K331MHD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54K9184
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 80V, 20%, Radial, Capacitance:330µf, Voltage(Dc):80V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UPJ1K331MHD RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6020 / $0.7600 | Buy Now | |
DISTI #
493-11094-ND
|
DigiKey | CAP ALUM 330UF 20% 80V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
570 In Stock |
|
$0.5798 / $1.9100 | Buy Now | |
DISTI #
647-UPJ1K331MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 80volts 330uF 12.5x35.5 20% RoHS: Compliant | 86 |
|
$0.5490 / $1.6300 | Buy Now | |
DISTI #
UPJ1K331MHD
|
TME | Capacitor: electrolytic, low ESR, THT, 330uF, 80VDC, Ø12.5x35.5mm Min Qty: 100 | 0 |
|
$0.6100 | RFQ | |
DISTI #
UPJ1K331MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 80 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ1K331MHD) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UPJ1K331MHD by Nichicon Corporation
Part Data Attributes for UPJ1K331MHD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.792 mA
|
Length
|
35.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Ripple Current
|
767 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UPJ1K331MHD
This table gives cross-reference parts and alternative options found for UPJ1K331MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1K331MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1K331MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UPJ1K331MHD vs UPJ1K331MHD1CV |
R0Z11080334M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF | TDK Epcos | UPJ1K331MHD vs R0Z11080334M |
UPJ1K331MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UPJ1K331MHD vs UPJ1K331MHD1CC |
UPM1K331MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UPJ1K331MHD vs UPM1K331MHD |
UPM1K331MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UPJ1K331MHD vs UPM1K331MHD1CP |
UPJ1K331MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UPJ1K331MHD vs UPJ1K331MHD1CA |
UPJ1K331MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UPJ1K331MHD vs UPJ1K331MHD1CM |
UPM1K331MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UPJ1K331MHD vs UPM1K331MHD1CV |
UPM1K331MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UPJ1K331MHD vs UPM1K331MHD1AA |
UPJ1K331MHD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UPJ1K331MHD vs UPJ1K331MHD1CT |