Part Details for UPJ1K181MHH6TN by Nichicon Corporation
Overview of UPJ1K181MHH6TN by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1K181MHH6TN
UPJ1K181MHH6TN CAD Models
UPJ1K181MHH6TN Part Data Attributes
|
UPJ1K181MHH6TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1K181MHH6TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.432 mA | |
Manufacturer Series | PJ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 543 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1K181MHH6TN
This table gives cross-reference parts and alternative options found for UPJ1K181MHH6TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1K181MHH6TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SXE80VB180ML15 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UPJ1K181MHH6TN vs SXE80VB180ML15 |
ESXE800ETD181ML15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPJ1K181MHH6TN vs ESXE800ETD181ML15S |
B41858C0187M012 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | UPJ1K181MHH6TN vs B41858C0187M012 |
B41858C0187M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | UPJ1K181MHH6TN vs B41858C0187M001 |
B41858C0187M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | UPJ1K181MHH6TN vs B41858C0187M008 |
SXE80VB180MK25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UPJ1K181MHH6TN vs SXE80VB180MK25 |
ELXV800ERC181MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPJ1K181MHH6TN vs ELXV800ERC181MK25S |
ELXV800EFC181MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UPJ1K181MHH6TN vs ELXV800EFC181MK25S |
B41858C0187M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | UPJ1K181MHH6TN vs B41858C0187M004 |
B41858C0187M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | UPJ1K181MHH6TN vs B41858C0187M000 |