Part Details for UPJ1J560MPD by Nichicon Corporation
Overview of UPJ1J560MPD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1J560MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K9152
|
Newark | Radial/ Bulk |Nichicon UPJ1J560MPD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 / $0.1030 | Buy Now |
DISTI #
UPJ1J560MPD-ND
|
DigiKey | CAP ALUM 56UF 20% 63V RADIAL TH Min Qty: 2000 Lead time: 30 Weeks Container: Bulk | Limited Supply - Call |
|
$0.1163 | Buy Now |
DISTI #
647-UPJ1J560MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 56uF 8x15 20% 3.5LS RoHS: Compliant | 0 |
|
$0.0900 / $0.4600 | Order Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 56UF, THROUGH HOLE MOUNT | 1462 |
|
$0.1141 / $0.2634 | Buy Now |
DISTI #
UPJ1J560MPD
|
TME | Capacitor: electrolytic, low ESR, THT, 56uF, 63VDC, Ø8x15mm, ±20% Min Qty: 200 | 0 |
|
$0.1000 | RFQ |
DISTI #
UPJ1J560MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 56 uF, 63 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: UPJ1J560MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UPJ1J560MPD
UPJ1J560MPD CAD Models
UPJ1J560MPD Part Data Attributes
|
UPJ1J560MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1J560MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.10584 mA | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 275 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1J560MPD
This table gives cross-reference parts and alternative options found for UPJ1J560MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1J560MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1J560MPDCC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | UPJ1J560MPD vs UPJ1J560MPDCC |
UPJ1J560MPDCM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | UPJ1J560MPD vs UPJ1J560MPDCM |
UPJ1J560MPDCP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | UPJ1J560MPD vs UPJ1J560MPDCP |
UPJ1J560MPD1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | UPJ1J560MPD vs UPJ1J560MPD1 |
UPJ1J560MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | UPJ1J560MPD vs UPJ1J560MPD1CA |
566KXM063MJPSA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | Cornell Dubilier Electronics Inc | UPJ1J560MPD vs 566KXM063MJPSA |
UPJ1J560MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | UPJ1J560MPD vs UPJ1J560MPD1CV |
UPJ1J560MPDCT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | UPJ1J560MPD vs UPJ1J560MPDCT |
UPM1J560MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | UPJ1J560MPD vs UPM1J560MPD1CM |
UPM1J560MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 56uF, | Nichicon Corporation | UPJ1J560MPD vs UPM1J560MPD1AA |