Part Details for UPJ1HR47MDD1TA by Nichicon Corporation
Overview of UPJ1HR47MDD1TA by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPJ1HR47MDD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UPJ1HR47MDD1TA-ND
|
DigiKey | CAP ALUM 0.47UF 20% 50V RADIAL Min Qty: 4000 Lead time: 61 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$0.0589 | Buy Now |
Part Details for UPJ1HR47MDD1TA
UPJ1HR47MDD1TA CAD Models
UPJ1HR47MDD1TA Part Data Attributes
|
UPJ1HR47MDD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1HR47MDD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 11 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1HR47MDD1TA
This table gives cross-reference parts and alternative options found for UPJ1HR47MDD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1HR47MDD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ1HR47MDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | UPJ1HR47MDD1TA vs UPJ1HR47MDD1AA |
8R47LFM0511LF07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | UPJ1HR47MDD1TA vs 8R47LFM0511LF07C |
8R47LFM0511LMN0N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | UPJ1HR47MDD1TA vs 8R47LFM0511LMN0N |
UPW1HR47MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | UPJ1HR47MDD1TA vs UPW1HR47MDD1FV |
8R47LFM0511LM00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | UPJ1HR47MDD1TA vs 8R47LFM0511LM00F |
UPM1HR47MDD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Nichicon Corporation | UPJ1HR47MDD1TA vs UPM1HR47MDD1AA |
GHZR47M050-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | Gemmy Electronics Co Ltd | UPJ1HR47MDD1TA vs GHZR47M050-0511 |
8R47LFM0511LF00J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF | Fenghua (HK) Electronics Ltd | UPJ1HR47MDD1TA vs 8R47LFM0511LF00J |
TKPR47M1HD11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Kaimei Electronic Corp | UPJ1HR47MDD1TA vs TKPR47M1HD11 |
TKPR47M1HD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, | Kaimei Electronic Corp | UPJ1HR47MDD1TA vs TKPR47M1HD |