Part Details for UPJ1H681MHT6 by Nichicon Corporation
Overview of UPJ1H681MHT6 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPJ1H681MHT6
UPJ1H681MHT6 CAD Models
UPJ1H681MHT6 Part Data Attributes
|
UPJ1H681MHT6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPJ1H681MHT6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.02 mA | |
Manufacturer Series | PJ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Shape | WIRE |
Alternate Parts for UPJ1H681MHT6
This table gives cross-reference parts and alternative options found for UPJ1H681MHT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H681MHT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXE50VB681M12X35LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | UPJ1H681MHT6 vs LXE50VB681M12X35LL |
ELXZ500EFM681ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPJ1H681MHT6 vs ELXZ500EFM681ML20S |
LXY50VB680MK35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPJ1H681MHT6 vs LXY50VB680MK35 |
UPL1H681MHH6CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UPJ1H681MHT6 vs UPL1H681MHH6CT |
LXF50VB681M16X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UPJ1H681MHT6 vs LXF50VB681M16X20LL |
ELXV500ETB681ML20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPJ1H681MHT6 vs ELXV500ETB681ML20S |
ELXV500ERC681MK35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UPJ1H681MHT6 vs ELXV500ERC681MK35S |
B41853W6687M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | UPJ1H681MHT6 vs B41853W6687M004 |
B41858C6687M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | UPJ1H681MHT6 vs B41858C6687M004 |
50GXB680MCA12.5X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 680uF, THROUGH HOLE MOUNT | Rubycon Corporation | UPJ1H681MHT6 vs 50GXB680MCA12.5X35 |