Datasheets
UPJ1H331MHD6 by: Nichicon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for UPJ1H331MHD6 by Nichicon Corporation

Overview of UPJ1H331MHD6 by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for UPJ1H331MHD6

Part # Distributor Description Stock Price Buy
DISTI # 493-16333-ND
DigiKey CAP ALUM 330UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk Limited Supply - Call
  • 1 $1.5100
  • 10 $0.9490
  • 50 $0.7244
  • 100 $0.6545
  • 700 $0.5163
  • 1,400 $0.4823
  • 2,800 $0.4541
  • 5,600 $0.4308
$0.4308 / $1.5100 Buy Now
DISTI # 647-UPJ1H331MHD6
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF 16x15 20% 7.5LS RoHS: Compliant 0
  • 1 $1.1800
  • 10 $0.8110
  • 100 $0.6640
  • 500 $0.6030
  • 700 $0.4590
  • 2,800 $0.4310
  • 5,600 $0.4200
  • 10,500 $0.4120
$0.4120 / $1.1800 Order Now
Future Electronics PJ Series 330 uF 50 V 105°C Ø16 x 15mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 50 Lead time: 22 Weeks Container: Bag 0
Bag
  • 1 $0.5150
  • 100 $0.4900
  • 250 $0.4750
  • 1,000 $0.4550
  • 2,500 $0.4250
$0.4250 / $0.5150 Buy Now
DISTI # UPJ1H331MHD6
Avnet Abacus Aluminum Electrolytic Capacitor, 330 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: UPJ1H331MHD6) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 25 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for UPJ1H331MHD6

UPJ1H331MHD6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UPJ1H331MHD6 Part Data Attributes

UPJ1H331MHD6 Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UPJ1H331MHD6 Nichicon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.495 mA
Length 15 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 925 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish Matte Tin (Sn)
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Alternate Parts for UPJ1H331MHD6

This table gives cross-reference parts and alternative options found for UPJ1H331MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPJ1H331MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPJ1H331MHD6CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation UPJ1H331MHD6 vs UPJ1H331MHD6CT
UPJ1H331MHD6CP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation UPJ1H331MHD6 vs UPJ1H331MHD6CP
UPM1H331MHD6 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation UPJ1H331MHD6 vs UPM1H331MHD6
UPM1H331MHD6CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation UPJ1H331MHD6 vs UPM1H331MHD6CV
ESXE500ETD331ML15D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, United Chemi-Con Inc UPJ1H331MHD6 vs ESXE500ETD331ML15D
UPJ1H331MHD6TD Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation UPJ1H331MHD6 vs UPJ1H331MHD6TD
ESXE500ELL331ML15B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, United Chemi-Con Inc UPJ1H331MHD6 vs ESXE500ELL331ML15B
UPJ1H331MHD6CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation UPJ1H331MHD6 vs UPJ1H331MHD6CM
ESXE500ELL331ML15M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, United Chemi-Con Inc UPJ1H331MHD6 vs ESXE500ELL331ML15M
UPJ1H331MHD6TO Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 330uF, Nichicon Corporation UPJ1H331MHD6 vs UPJ1H331MHD6TO

UPJ1H331MHD6 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPJ1H331MHD6 by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPJ1H331MHD6 by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UPJ1H331MHD6 would you like to use for your alert(s)?
  • Please alert me when UPJ1H331MHD6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPJ1H331MHD6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPJ1H331MHD6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPJ1H331MHD6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPJ1H331MHD6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPJ1H331MHD6 by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: